Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.390 |
| 500+ | $1.300 |
| 1000+ | $1.180 |
| 2500+ | $0.994 |
| 5000+ | $0.970 |
Price for:Each
Minimum: 100
Multiple: 100
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-800-130Copy
Newark Part No.26K2453
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With3.2mm Thickness PCB's
Guide Width0.25"
Guide Length8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
-
For Use With
3.2mm Thickness PCB's
Guide Length
8"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
