Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.090 |
| 500+ | $0.983 |
| 1000+ | $0.878 |
| 2500+ | $0.736 |
| 10000+ | $0.719 |
Price for:Each
Minimum: 100
Multiple: 100
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-600Copy
Newark Part No.66F8948
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With1/16th, 3/32nd and 1/8th PC Boards
Guide Width6.4mm
Guide Length152.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DC-600 is a black Deep Channel Card Guide made of 10% glass filled nylon 6. Precision molded for rigidity, strength and heat resistance. Deep channel for server duty, high shock and vibration environments.
- Snap-in metal plates
- Three channel widths 1/16th, 3/32nd and 1/8th PCBs
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
6.4mm
Product Range
-
For Use With
1/16th, 3/32nd and 1/8th PC Boards
Guide Length
152.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
