Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.800 |
| 250+ | $2.420 |
| 500+ | $2.360 |
Price for:Each
Minimum: 100
Multiple: 100
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-600-130-CI
Newark Part No.29X2323
Product RangeDC Series
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With3.2mm Thickness PCB's
Guide Width0.25"
Guide Length6"
Product RangeDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
DC Series
For Use With
3.2mm Thickness PCB's
Guide Length
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

