Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoDC-500
Newark Part No.29X2315
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.16 |
| 500+ | $1.06 |
| 1000+ | $0.96 |
| 2500+ | $0.82 |
| 10000+ | $0.80 |
Price for:Each
Minimum: 100
Multiple: 100
$116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-500
Newark Part No.29X2315
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With1.6mm Thickness PCB's
Guide Width0.25"
Guide Length5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
-
For Use With
1.6mm Thickness PCB's
Guide Length
5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate