Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoDC-450Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66F8947
Your Part Number
2,383 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.625 |
| 25+ | $0.613 |
| 50+ | $0.600 |
| 100+ | $0.588 |
| 250+ | $0.575 |
| 500+ | $0.563 |
| 1000+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-450Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66F8947
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With1.6mm Thickness PCB's
Guide Width0.25"
Guide Length4.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC-450 is a black Deep Channel Card Guide made of 10% glass filled nylon 6. Precision molded for rigidity, strength and heat resistance. Deep channel for server duty, high shock and vibration environments.
- Snap-in metal plates
- Three channel widths 1/16th, 3/32nd and 1/8th PCBs
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
-
For Use With
1.6mm Thickness PCB's
Guide Length
4.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
