Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoC-103-SR
Newark Part No.23C7809
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.338 |
| 500+ | $0.297 |
| 1000+ | $0.265 |
| 2500+ | $0.221 |
| 10000+ | $0.216 |
Price for:Each
Minimum: 100
Multiple: 100
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C-103-SR is a LED Holder made of black nylon 6/6 (UL94V-0). It is ideal for use with panel thicknesses of 0.040 to 0.054-inch. Self-retaining clip for 3mm (T1) flanged LED.
- Securely and uniformly positions panel mounted LEDs
Applications
Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate