Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoBGLP-0010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1677
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $5.690 |
| 25+ | $5.400 |
| 50+ | $5.110 |
| 100+ | $4.820 |
| 250+ | $4.650 |
| 500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoBGLP-0010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1677
Technical Datasheet
Length1.47"
No. of Light Pipes10Pipes
Light Pipe ShapeRectangular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
1.47"
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
10Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
