Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.550 |
| 500+ | $0.484 |
| 1000+ | $0.431 |
| 2500+ | $0.361 |
| 10000+ | $0.352 |
Price for:Each
Minimum: 100
Multiple: 100
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part No5BC-3-CA
Newark Part No.33R8483
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle40°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 4mcd, G 6mcd
Forward Voltage / ColorR 2V, G 2.1V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 4mcd, G 6mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
40°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
