Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.327 |
| 1000+ | $0.309 |
| 2500+ | $0.293 |
| 10000+ | $0.265 |
Price for:Each
Minimum: 500
Multiple: 500
$163.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part No423-200
Newark Part No.01X3272
Technical Datasheet
PCB Support Type-
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height5.1mm
External Width5.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
-
Height
5.1mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
