Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.276 |
| 500+ | $0.242 |
| 1000+ | $0.215 |
| 2500+ | $0.179 |
| 10000+ | $0.174 |
Price for:Each
Minimum: 100
Multiple: 100
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part No3SURCCopy
Newark Part No.20K5370
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ640nm
Luminous Intensity200mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
1.8V
Luminous Intensity
200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
