Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part No3BC-3-CA-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46M5946
Your Part Number
16,822 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 10+ | $0.560 |
| 100+ | $0.421 |
| 500+ | $0.359 |
| 1000+ | $0.338 |
| 2500+ | $0.321 |
| 10000+ | $0.290 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part No3BC-3-CA-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46M5946
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle45°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 30mcd, G 30mcd
Forward Voltage / ColorR 2V, G 2.1V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Color
R 30mcd, G 30mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
45°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
