Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part No105-021
Newark Part No.50B1094
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.241 |
| 1000+ | $0.217 |
| 2500+ | $0.195 |
| 10000+ | $0.183 |
| 25000+ | $0.181 |
Price for:Each
Minimum: 500
Multiple: 500
$120.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part No105-021
Newark Part No.50B1094
Technical Datasheet
Thickness0.508mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 105-021 is a Mounting Pad for use with TO-18 spreaders and or 5mm (T1-3/4) LEDs. It features nylon per ASTM D4066 PA111 material.
- UL94V-2 Flammability rating
Applications
Thermal Management
Technical Specifications
Thickness
0.508mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate