Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99 9479 100 08
Newark Part No.23M9623
Product Range710 Series
Your Part Number
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
| 15+ | $18.080 |
| 50+ | $17.050 |
| 100+ | $16.220 |
| 250+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99 9479 100 08
Newark Part No.23M9623
Product Range710 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range710 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 99 9479 100 08 is a 8-contact 125V/1A unshielded straight male Circular Connector with gold-plated brass contacts, PA (UL 94 V-0) contact body and PA (UL 94 HB) housing. The 710 series plug with Bayonet locking system, solder termination, cable mounting style. It accepts 26AWG (0.14mm²) wire, 3 to 4mm cable outlet.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP40
SVHC
Lead (25-Jun-2025)
Product Range
710 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP40
Technical Docs (2)
Alternatives for 99 9479 100 08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
