Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-6501-000-08
Newark Part No.77Y8463
Product RangeHEC 696 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.980 |
| 15+ | $30.460 |
| 50+ | $28.760 |
| 100+ | $27.380 |
| 250+ | $26.400 |
Price for:Each
Minimum: 1
Multiple: 1
$32.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-6501-000-08
Newark Part No.77Y8463
Product RangeHEC 696 Series
Technical Datasheet
Product RangeHEC 696 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HEC 696 Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate