Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-5110-75-04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC4425
Product Range423 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.620 |
| 15+ | $28.250 |
| 50+ | $26.640 |
| 100+ | $25.340 |
| 250+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$30.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-5110-75-04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC4425
Product Range423 Series
Technical Datasheet
Product Range423 Series
Circular Connector Shell StyleRight Angle Cable Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP67
IP RatingIP67
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
423 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP67
Circular Connector Shell Style
Right Angle Cable Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Bronze
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
