Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99-3729-810-04Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 82AC4396 |
| Product Range | 825 Series |
| Your Part Number | |
| Technical Datasheet |
162 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.020 |
| 15+ | $31.770 |
| 50+ | $29.940 |
| 100+ | $29.110 |
| 250+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99-3729-810-04Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 82AC4396 |
| Product Range | 825 Series |
| Technical Datasheet | |
| Product Range | 825 Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Screw Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | D Coded |
| Connector Body Material | Zinc Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 250V |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | 825 Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Screw Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Zinc Body |
| Contact Plating | Gold |
| Voltage Rating | 250V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | D Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
