Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-3361-25-03Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC4655
Product Range768 Series
Your Part Number
30 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.010 |
| 15+ | $23.990 |
| 50+ | $22.630 |
| 100+ | $21.520 |
| 250+ | $20.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3361-25-03Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC4655
Product Range768 Series
Technical Datasheet
Product Range768 Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (25-Jun-2025)
Technical Specifications
Product Range
768 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
