Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99 0613 00 05Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23M9585 |
| Product Range | 678 Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.920 |
| 15+ | $8.100 |
| 50+ | $7.630 |
| 100+ | $7.420 |
| 250+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99 0613 00 05Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23M9585 |
| Product Range | 678 Series |
| Technical Datasheet | |
| Product Range | 678 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Silver |
| IP Rating | IP40 |
| IP Rating | IP40 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | 678 Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP40 |
| Circular Connector Shell Style | Cable Mount Plug |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| IP Rating | IP40 |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
