Print Page
99 0406 00 03
Circular Connector, Subminiature Circular Connector, 712 Series, Cable Mount Receptacle, 3 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99 0406 00 03Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23M9573 |
| Product Range | 712 Series |
| Your Part Number | |
| Technical Datasheet |
177 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.620 |
| 15+ | $15.980 |
| 50+ | $15.070 |
| 100+ | $14.650 |
| 250+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$17.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99 0406 00 03Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 23M9573 |
| Product Range | 712 Series |
| Technical Datasheet | |
| Connector Type | Subminiature Circular Connector |
| Product Range | 712 Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 99 0406 00 03 is a 3-contact 125V/4A unshielded straight subminiature female Circular Connector with gold-plated bronze contacts, PA (UL94V-0) contact body and PA (UL94V-0) housing. The 712 series plug with M9 screw locking system, solder termination, cable mounting style. It accepts 24AWG (0.25mm²) wire, 3 to 4mm cable outlet.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
| Connector Type | Subminiature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Bronze |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
| Product Range | 712 Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP67 |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
