Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-0405-10-03
Newark Part No.82AC4318
Product Range712 Series
Your Part Number
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 15+ | $21.770 |
| 50+ | $20.550 |
| 100+ | $19.560 |
| 250+ | $18.860 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0405-10-03
Newark Part No.82AC4318
Product Range712 Series
Technical Datasheet
Product Range712 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Brass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
712 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide), Brass Body
Contact Material
Brass
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate