Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No79-9723-100-08Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC4271
Product Range876 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.610 |
| 15+ | $144.470 |
| 50+ | $136.250 |
| 100+ | $129.590 |
| 250+ | $124.890 |
Price for:Each
Minimum: 1
Multiple: 1
$156.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-9723-100-08Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC4271
Product Range876 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range876 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
33ft
SVHC
Lead (25-Jun-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
876 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
