Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No79-3110-52-04
Newark Part No.75R4187
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.930 |
| 10+ | $19.560 |
| 25+ | $18.280 |
| 50+ | $15.030 |
Price for:Each
Minimum: 1
Multiple: 1
$20.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-3110-52-04
Newark Part No.75R4187
Technical Datasheet
Connector to ConnectorM5 90° Sensor Receptacle to Free End
No. of Positions4Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector to Connector
M5 90° Sensor Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
No. of Positions
4Positions
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate