Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $688.780 |
| 15+ | $635.400 |
| 50+ | $599.240 |
| 100+ | $569.960 |
| 250+ | $549.300 |
Price for:Each
Minimum: 1
Multiple: 1
$688.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No61-1311-139
Newark Part No.82AC4147
Product RangeHEC 696
Technical Datasheet
Product RangeHEC 696
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min-
For Use WithBinder HEC 696 Series Circular Connectors
Contact Plating-
Contact Material-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HEC 696
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Binder HEC 696 Series Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

