Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-3105-00-03
Newark Part No.82AC3943
Product Range707 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 15+ | $20.210 |
| 50+ | $19.070 |
| 100+ | $18.160 |
| 250+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3105-00-03
Newark Part No.82AC3943
Product Range707 Series
Technical Datasheet
Connector Type AM5 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range707 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M5 Plug
No. of Positions
3 Positions
Cable Length - Imperial
7.9"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
707 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate