Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0331 00 12
Newark Part No.26M5212
Product Range680 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.540 |
| 15+ | $19.890 |
| 50+ | $18.780 |
| 100+ | $17.880 |
| 250+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$21.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0331 00 12
Newark Part No.26M5212
Product Range680 Series
Technical Datasheet
Product Range680 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
680 Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate