Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.610 |
| 15+ | $26.420 |
| 50+ | $24.940 |
| 100+ | $23.740 |
| 250+ | $22.890 |
Price for:Each
Minimum: 1
Multiple: 1
$28.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-0324-782-06
Newark Part No.82AC3915
Technical Datasheet
Connector to ConnectorM16 Circular Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Color-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
M16 Circular Receptacle to Free End
Cable Length - Imperial
7.9"
Jacket Color
-
SVHC
Lead (25-Jun-2025)
No. of Positions
6Positions
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
