Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No02-0054-000
Newark Part No.82AC3792
Product Range581/680/682
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 15+ | $0.536 |
| 50+ | $0.506 |
| 100+ | $0.481 |
| 250+ | $0.464 |
Price for:Each
Minimum: 10
Multiple: 10
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No02-0054-000
Newark Part No.82AC3792
Product Range581/680/682
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder Plug Circular Connectors
Connector Body Material-
Product Range581/680/682
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder Plug Circular Connectors
Product Range
581/680/682
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate