Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | V800SHCCopy |
| Newark Part No. | 73P9736 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $409.300 |
| 5+ | $385.950 |
| 10+ | $368.570 |
| 25+ | $346.970 |
| 50+ | $324.130 |
Price for:Each
Minimum: 1
Multiple: 1
$409.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | V800SHCCopy |
| Newark Part No. | 73P9736 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The V800SHC is an ESD Task Chair with casters.
- Static-Dissipative w/ Grounding Brass Drag Chain
- Pneumatic Height Adjustment 17" to 22"
- Sturdy 23" 5-Leg Base w/Casters
- Back Tilt w/Tension Control, 360 Degree Swivel
- 3-Yr. Mfr. Warranty
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
