Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | MM6077VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AK3238 |
| Product Range | Mesh Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.550 |
| 5+ | $456.910 |
| 10+ | $436.330 |
| 25+ | $410.760 |
| 50+ | $383.720 |
Price for:Each
Minimum: 1
Multiple: 1
$484.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | MM6077VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AK3238 |
| Product Range | Mesh Series |
| Technical Datasheet | |
| Product Range | Mesh Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
MM6077V is a superior comfort with a contemporary mesh chair designed for the ultimate experience in support and durability, while providing ultramodern features and functionality. Experience the benefits of mesh airflow to keep cool, dry and feeling fresh. A wire-activated control mechanism provides unmatched adjustability for effortless modifications and maximum enjoyment in your office chair. The design promotes environmental health and safety with 95% recycled material construction and GreenGuard certification.
- 2" seat depth adjustment
- 3½" seat height adjustment (18¾" - 22¼")
- Backrest flexible tilt tension adjustment
- 90°–100°–110° backrest tilt angle adjustment
- +/-20° armrest inward & outward adjustment
- 2.35" armrest height adjustment
Technical Specifications
| Product Range | Mesh Series |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
