Print Page
9351M-E-NYF
Task Stool, Deluxe, ESD, on Glides/Footring, ESD Fabric, Aluminum, Navy Blue, 9000 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 9351M-E-NYFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74P0071 |
| Product Range | 9000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $876.790 |
| 5+ | $826.770 |
| 10+ | $789.530 |
| 25+ | $743.260 |
| 50+ | $694.340 |
Price for:Each
Minimum: 1
Multiple: 1
$876.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 9351M-E-NYFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74P0071 |
| Product Range | 9000 Series |
| Technical Datasheet | |
| Product Range | 9000 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 9351ME-NY is an ESD Task Stool with 20-inch adjustable chrome footring.
- Static-Dissipative w/Drag Chain
- Ergonomic Controls
- Pneumatic Ht. Adjustment 20" to 27.5"
- Seat & Back Tilt
- 360 Deg. Swivel
- 20" Dia. Adj. Footring
- 5-Leg Base w/ESD Glides
- 3-way Adjustment mechanism
- 12-Yr. Mfr. Warranty
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
| Product Range | 9000 Series |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
