Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEVCO
Manufacturer Part No8550-NVY
Newark Part No.84AM6455
Product Range8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $597.940 |
| 5+ | $578.330 |
| 10+ | $558.730 |
| 25+ | $516.250 |
| 50+ | $486.850 |
Price for:Each
Minimum: 1
Multiple: 1
$597.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEVCO
Manufacturer Part No8550-NVY
Newark Part No.84AM6455
Product Range8000 Series
Technical Datasheet
Product Range8000 Series
Seat TypeFabric
Seat Height Adjustment21-1/2" to 31-1/2"
Seat ColorNavy
Weight Capacity300lb
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
8000 Series
Seat Height Adjustment
21-1/2" to 31-1/2"
Weight Capacity
300lb
Seat Type
Fabric
Seat Color
Navy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
