Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 7501-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74P0647 |
| Product Range | 7000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $460.610 |
| 5+ | $434.330 |
| 10+ | $414.770 |
| 25+ | $390.460 |
| 50+ | $364.760 |
Price for:Each
Minimum: 1
Multiple: 1
$460.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 7501-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74P0647 |
| Product Range | 7000 Series |
| Technical Datasheet | |
| Product Range | 7000 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- Contour Seat & Back w/Ventilated Ribs
- Pneumatic Ht. Adj. 21" to 31"
- Adj. Back
- Seat & Back w/Tilt Control
- 360 Deg. Swivel
- 5-Leg Base on Glides w/18" Dia. Adj. Footring
- 12-Yr. Mfr. Warranty
Technical Specifications
| Product Range | 7000 Series |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
