Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 7051ECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AC8252 |
| Product Range | Everlast 7000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $624.790 |
| 5+ | $589.150 |
| 10+ | $562.610 |
| 25+ | $529.630 |
| 50+ | $494.770 |
Price for:Each
Minimum: 1
Multiple: 1
$624.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 7051ECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AC8252 |
| Product Range | Everlast 7000 Series |
| Technical Datasheet | |
| Product Range | Everlast 7000 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
7051E is a 7000 EVERLAST series, black color, desk height range polyurethane chair. This ergonomic designed, static control chair features rugged polyurethane seat and back resists stains and damage from punctures, grease, water, and chemicals. This articulating seat/back tilt model features three-way seat and back height adjustments for increased comfort during extended sitting durations.
- ESD model
- 25” polished aluminum base style
- 14 ½” – 19 ½” seat height adjustment
- 3 way adjustment mechanism
- Meets ANSI, BIFMA standards
- Chair has a 360° swivel and pneumatic seat height and 12 years warranty
- Waterfall seat aids lower body circulation
- Handle in backrest makes moving chair effortless
- Fully adjustable contoured back
- Antibacterial material is easy-to-clean and puncture resistant
Technical Specifications
| Product Range | Everlast 7000 Series |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
