Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 3505Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74P0774 |
| Product Range | 3000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $339.760 |
| 5+ | $320.370 |
| 10+ | $305.940 |
| 25+ | $288.010 |
| 50+ | $269.050 |
Price for:Each
Minimum: 1
Multiple: 1
$339.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEVCO |
|---|---|
| Manufacturer Part No | 3505Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74P0774 |
| Product Range | 3000 Series |
| Technical Datasheet | |
| Product Range | 3000 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 3505 is a Sit-stand Stool built for durability and comfort.
- Pneumatic Seat Height Adjustment 22" to 32"
- Reinforced 5-Legged Base w/Glides
- 360 Degree Swivel
- Easy-to-use pneumatic seat height adjustment
- 12-Yr. Mfr. Warranty
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
| Product Range | 3000 Series |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
