Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEVCO
Manufacturer Part No3050E-F-NVY
Newark Part No.44AC0720
Product RangeVersa 3000 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBEVCO
Manufacturer Part No3050E-F-NVY
Newark Part No.44AC0720
Product RangeVersa 3000 Series
Technical Datasheet
Product RangeVersa 3000 Series
Seat TypeFabric
Seat Height Adjustment15-1/2" to 20-1/2"
Seat ColorNavy
Weight Capacity300lb
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Versa 3000 Series
Seat Height Adjustment
15-1/2" to 20-1/2"
Weight Capacity
300lb
Seat Type
Fabric
Seat Color
Navy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
