Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETATHERM
Manufacturer Part No1K2A1BCopy
Newark Part No.93K1990
Product Range1K2A1 Series
Your Part Number
437 In Stock
Need more?
293 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
144 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 10+ | $15.760 |
| 25+ | $14.800 |
| 50+ | $13.230 |
| 100+ | $12.480 |
| 250+ | $12.130 |
| 500+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No1K2A1BCopy
Newark Part No.93K1990
Product Range1K2A1 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range1K2A1 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3263K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1K2A1B is a 2-pin NTC Thermistor with thermally conductive epoxy coating. This 1K2A1 series BetaCURVE thermistor chip is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Suitable for assembly into probes, measurement at the lower temperature ranges, temperature sensing, control and compensation.
- Black colour
- Proven stability and reliability
- 0.75mW/°C Dissipation constant in still air
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
-
Thermistor Case Style
-
B-Constant
3263K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
1kohm
Thermistor Mounting
Through Hole
Product Range
1K2A1 Series
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
