Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $7.270 |
| 25+ | $7.070 |
| 50+ | $6.590 |
| 100+ | $6.070 |
| 250+ | $5.420 |
| 500+ | $4.920 |
| 1000+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
PL004002 is a 1NO contact block with screw terminals.
- M3.5 screw terminal type
- Slow action, double breaking contacts
- Minimum constant current is 1 mA at 5VDC
- ≤ 25mohm contact insulation resistance
Technical Specifications
Switch Terminals
Screw
Contact Current Max
4A
For Use With
Control and Direct Switching Power Circuits
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
