Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part NoIN65-SU1Z HKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH8000
Product RangeIN65 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.170 |
| 10+ | $43.350 |
| 25+ | $42.180 |
| 50+ | $39.970 |
| 100+ | $37.490 |
| 250+ | $33.580 |
| 500+ | $29.830 |
Price for:Each
Minimum: 1
Multiple: 1
$48.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoIN65-SU1Z HKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH8000
Product RangeIN65 Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max10N
Product RangeIN65 Series
Contact Current DC Max1.5A
Contact Voltage DC Max24V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
10N
Contact Current DC Max
1.5A
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
IN65 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
