Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part NoCPG-240Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K8049
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.870 |
| 5+ | $67.060 |
| 10+ | $65.120 |
| 25+ | $62.190 |
| 50+ | $58.160 |
Price for:Each
Minimum: 1
Multiple: 1
$70.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCPG-240Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K8049
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric90mm
External Width - Metric120mm
External Depth - Metric220mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.72"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
220mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
120mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
8.66"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
