Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 5-191Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AC4143 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.480 |
| 5+ | $24.770 |
| 10+ | $23.770 |
| 25+ | $22.630 |
| 50+ | $21.210 |
| 100+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$26.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 5-191Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AC4143 |
| Technical Datasheet | |
| Tweezer Type | ESD Safe |
| Tweezer Tip Type | Straight, Round |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Tip Style | - |
| Tweezer Body Material | Plastic Body |
| Tweezer Tip Material | Plastic Tip |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Tweezer Type | ESD Safe |
|---|---|
| Overall Length | 120mm |
| Tip Style | - |
| Tweezer Tip Material | Plastic Tip |
| SVHC | No SVHC (25-Jun-2025) |
| Tweezer Tip Type | Straight, Round |
|---|---|
| Overall Length | 120mm |
| Tweezer Body Material | Plastic Body |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
