Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 5-030Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35M1767 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.970 |
| 5+ | $135.380 |
| 10+ | $129.510 |
| 25+ | $122.420 |
Price for:Each
Minimum: 1
Multiple: 1
$145.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 5-030Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35M1767 |
| Technical Datasheet | |
| No. of Tweezers | 3 |
| Tweezer Set Contents | General Purpose Tweezers 5-031, 5-036, 5-037 |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Tweezers | 3 |
|---|---|
| Tweezer Body Material | Stainless Steel Body |
| SVHC | No SVHC (25-Jun-2025) |
| Tweezer Set Contents | General Purpose Tweezers 5-031, 5-036, 5-037 |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 5-030
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
