Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 3-682-15Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M0988 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.270 |
| 5+ | $60.850 |
| 10+ | $59.110 |
| 25+ | $56.490 |
| 50+ | $52.880 |
Price for:Each
Minimum: 1
Multiple: 1
$64.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERNSTEIN WERKZEUGFABRIK |
|---|---|
| Manufacturer Part No | 3-682-15Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M0988 |
| Technical Datasheet | |
| Plier Style | Flat Nose |
| Overall Length | 130mm |
| Overall Length | 130mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Plier Style | Flat Nose |
|---|---|
| Overall Length | 130mm |
| SVHC | No SVHC (25-Jun-2025) |
| Overall Length | 130mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
