Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-133-13Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57K0709
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.740 |
| 5+ | $52.920 |
| 10+ | $50.660 |
| 25+ | $48.110 |
| 50+ | $44.930 |
| 100+ | $42.380 |
| 250+ | $38.560 |
Price for:Each
Minimum: 1
Multiple: 1
$56.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-133-13Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57K0709
Technical Datasheet
Cutter TypeSide
Overall Length145mm
Overall Length145mm
Cut Type-
Cutting Capacity Max2.5mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Side
Overall Length
145mm
Cutting Capacity Max
2.5mm
Product Range
-
Overall Length
145mm
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
