Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 2700Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18K6333
Product RangeGAP PAD TGP Series
Your Part Number
11 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.290 |
| 5+ | $64.980 |
| 10+ | $62.790 |
| 25+ | $59.480 |
| 50+ | $54.930 |
| 100+ | $50.510 |
| 250+ | $46.550 |
Price for:Each
Minimum: 1
Multiple: 1
$69.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 2700Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18K6333
Product RangeGAP PAD TGP Series
Technical Datasheet
Insulator Body MaterialGap Pad 2500 S80
Thermal Conductivity2.7W/m.K
Conductive MaterialFilled Silicone Polymer
Thickness3.18mm
Breakdown Voltage Vbr6kV
Thermal Impedance0.74°C/W
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need high thermal performance and high conformability from a non reinforced pad that is inherently tacky.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Insulator Body Material
Gap Pad 2500 S80
Conductive Material
Filled Silicone Polymer
Breakdown Voltage Vbr
6kV
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
2.7W/m.K
Thickness
3.18mm
Thermal Impedance
0.74°C/W
External Length
101.6mm
Product Range
GAP PAD TGP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate