Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 2200SFCopy
Newark Part No.47T2105
Your Part Number
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 10+ | $23.920 |
| 25+ | $23.210 |
| 50+ | $21.870 |
| 100+ | $20.370 |
| 250+ | $18.000 |
| 500+ | $15.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
10000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
2W/m.K
Thickness
0.508mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
