Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 1500RCopy
Newark Part No.47T2104
Product RangeGAP PAD TGP Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.480 |
| 10+ | $41.090 |
| 25+ | $40.290 |
| 50+ | $39.440 |
| 100+ | $38.470 |
| 250+ | $37.500 |
| 500+ | $36.980 |
Price for:Each
Minimum: 1
Multiple: 1
$42.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 1500RCopy
Newark Part No.47T2104
Product RangeGAP PAD TGP Series
Technical Datasheet
Insulator Body Material-
Thermal Conductivity1.5W/m.K
Breakdown Voltage Vbr-
Thickness0.254mm
Volume Resistivity100000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
100000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
1.5W/m.K
Thickness
0.254mm
Thermal Impedance
-
Product Range
GAP PAD TGP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
