New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Networking Cable
                                                                                                    Print Page

                                                                                                    XCB2 042K1000

                                                                                                    Networking Cable, Unshielded, Cat5, 24 AWG, 1000 ft, 304.8 m

                                                                                                    BELDEN
                                                                                                    BELDEN XCB2 042K1000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBELDEN
                                                                                                    Manufacturer Part NoXCB2 042K1000
                                                                                                    Newark Part No.10K4050
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    BELDEN
                                                                                                    ManufacturerBELDEN
                                                                                                    Manufacturer Part NoXCB2 042K1000
                                                                                                    Newark Part No.10K4050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable ShieldingUnshielded
                                                                                                    LAN CategoryCat5
                                                                                                    Wire Gauge24AWG
                                                                                                    Conductor Area CSA-
                                                                                                    Reel Length (Imperial)1000ft
                                                                                                    Reel Length (Metric)304.8m
                                                                                                    No. of Pairs2 Pair
                                                                                                    Jacket ColorBlue, Orange
                                                                                                    No. of Max Strands x Strand SizeSolid
                                                                                                    Voltage Rating-
                                                                                                    Jacket MaterialPVC
                                                                                                    Conductor MaterialCopper
                                                                                                    External Diameter0.914mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    Cable Shielding

                                                                                                    Unshielded

                                                                                                    Wire Gauge

                                                                                                    24AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    1000ft

                                                                                                    No. of Pairs

                                                                                                    2 Pair

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    Solid

                                                                                                    Jacket Material

                                                                                                    PVC

                                                                                                    External Diameter

                                                                                                    0.914mm

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    LAN Category

                                                                                                    Cat5

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Reel Length (Metric)

                                                                                                    304.8m

                                                                                                    Jacket Color

                                                                                                    Blue, Orange

                                                                                                    Voltage Rating

                                                                                                    -

                                                                                                    Conductor Material

                                                                                                    Copper

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.