Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoSPE402 0065000
Newark Part No.57AJ5301
Product RangeDataTuff Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19,591.440 |
| 5+ | $18,833.760 |
| 10+ | $18,184.320 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$19,591.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoSPE402 0065000
Newark Part No.57AJ5301
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingShielded
LAN Category-
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
No. of Pairs1 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPP
Conductor MaterialCopper
External Diameter4.1mm
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
5000ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PP
External Diameter
4.1mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
1524m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate