Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoSNS1P6U
Newark Part No.99H2551
Product RangeSnap-N-Seal F Series
Your Part Number
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part NoSNS1P6U
Newark Part No.99H2551
Product RangeSnap-N-Seal F Series
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG6
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeSnap-N-Seal F Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Belden SNS1P6U is a Snap-N-Seal F Male Compression Connector with tin-plated beryllium copper contacts. It is coaxial compression RF (radio-frequency) connector for broadband and CATV installations.
- Suitable for Broadband, CATV applications
- RG6 cable type
- Red sleeve, 0.293" ID
- Nickel/tin plated brass nut and collar
- Ethylene propylene O-rings
- Cable insertion force (max./lbs.): <lt/>20
- Temperature rating: -40°C to +60°C, -40°F to +140°F
Applications
Communications & Networking, RF Communications
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jul-2019)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
Snap-N-Seal F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
