Print Page
Image is for illustrative purposes only. Please refer to product description.

18,455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 5+ | $0.106 |
| 10+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoSC20-1Copy
Newark Part No.75H8981
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7mm
Cable Clamp / Clip MaterialAluminum
Cable Clamp / Clip Colour-
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminum
External Length
-
Height
-
SVHC
No SVHC (10-Jun-2022)
Internal Diameter
7mm
Cable Clamp / Clip Colour
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
